- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1725-1802E/SN
Microchip Technology
MCP1725-1802E/SN
LDO Regulator Pos 1.8V 0.5A Automotive 8-Pin SOIC N Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 1.8V 0.5A Automotive 8-Pin SOIC N Tube
Search Keywords: MCP17251802ESN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1725-1802E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:4.9 x 3.9 x 1.258356mm(Min)mm
-
Accuracy:±2 %
-
Junction to Ambient:1508358°C/W(Typ)
-
Maximum Dropout Voltage @ Current:0.35@500mA V
-
Line Regulation:0.058360%/V(Typ)
-
Load Regulation:0.58361%(Typ)
-
Family:MCP1725
-
Junction to Case:N/A
-
Function:LDO8385
Product Guides
+
Frequently Asked Questions
Is MCP1725-1802E/SN RoHS compliant?
Yes, MCP1725-1802E/SN is RoHS compliant.
What is the lead time for MCP1725-1802E/SN?
The standard lead time for MCP1725-1802E/SN is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21,700
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$0.5522
300
$0.5068
1,000
$0.5000
2,500
$0.4744
5,000
$0.4684
7,500
$0.4568
10,000
$0.4556
15,000 +
$0.4512
Click for Quote
Log in
to unlock special pricing