- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1711T-50I/OT
MCP1711T-50I/OT
Microchip Technology
LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R
Search Keywords: MCP1711T50IOT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1711T-50I/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Load Regulation:50 mV
-
Function:LDO
-
Maximum Dropout Voltage @ Current:0.16@50mA,0.43@150mA V
-
Dimension:2.9 x 1.6 x 1.3(Max) mm
-
Line Regulation:0.19 %
-
Junction to Case:81(Typ) °C/W
-
Accuracy:N/A
-
Family:MCP1711
-
Junction to Ambient:166.67(Typ) °C/W
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9,545
can ship
MOQ for out of Stock Qty:
750
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
750
$0.5400
1,500
$0.4050
2,250
$0.3780
3,000 +
$0.3704
Click for Quote
Log in
to unlock special pricing