- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1711T-50I/5X
Microchip Technology
MCP1711T-50I/5X
LDO Regulator Pos 5V 0.15A 4-Pin UQFN EP T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 5V 0.15A 4-Pin UQFN EP T/R
Search Keywords: MCP1711T50I5X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1711T-50I/5X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:MCP1711
-
Load Regulation:50 mV
-
Junction to Case:15(Typ) °C/W
-
Dimension:1 x 1 x 0.6(Max) mm
-
Function:LDO
-
Line Regulation:0.19 %
-
Junction to Ambient:181.82(Typ) °C/W
-
Maximum Dropout Voltage @ Current:0.16@50mA,0.43@150mA V
-
Accuracy:N/A
Product Guides
+
Frequently Asked Questions
Is MCP1711T-50I/5X RoHS compliant?
Yes, MCP1711T-50I/5X is RoHS compliant.
What is the lead time for MCP1711T-50I/5X?
The standard lead time for MCP1711T-50I/5X is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,800
can ship
MOQ for out of Stock Qty:
750
20 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
750
$0.5400
1,500
$0.4050
2,250
$0.3780
3,000 +
$0.3704
Click for Quote
Log in
to unlock special pricing