- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1711T-25I/OT
Microchip Technology
MCP1711T-25I/OT
The MCP1711T-25I/OT is an ultra-low quiescent current, capacitorless low-dropout (LDO) regulator that provides a fixed 2.5V ou ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1711T-25I/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Line Regulation:0.19 %
-
Load Regulation:50 mV
-
Family:MCP1711
-
Junction to Case:81(Typ) °C/W
-
Function:LDO
-
Maximum Dropout Voltage @ Current:0.4@50mA,0.92@150mA V
-
Dimension:2.9 x 1.6 x 1.3(Max) mm
-
Junction to Ambient:166.67(Typ) °C/W
-
Accuracy:N/A