Image is representational - see mfr. specs

MCP1711T-22I/5X

Microchip Technology

LDO Regulator Pos 2.2V 0.15A 4-Pin UQFN EP T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
REEL Embalagem
Certificate of Compliance Guarantee
Descrição +
LDO Regulator Pos 2.2V 0.15A 4-Pin UQFN EP T/R
Search Keywords: MCP1711T22I5X
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Microchip Technology
  • Número do item:
    MCP1711T-22I/5X
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Function:
    LDO
  • Family:
    MCP1711
  • Load Regulation:
    50 mV
  • Line Regulation:
    0.19 %
  • Junction to Case:
    15(Typ) °C/W
  • Maximum Dropout Voltage @ Current:
    0.47@50mA,1.05@150mA V
  • Dimension:
    1 x 1 x 0.6(Max) mm
  • Junction to Ambient:
    181.82(Typ) °C/W
  • Accuracy:
    N/A
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
750
16 Weeks Pode enviar 2/9/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
750
$0.5400
1 500
$0.4050
2 250
$0.3780
3 000 +
$0.3704
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!