Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1711T-18I/OT

LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R
Search Keywords: MCP1711T18IOT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1711T-18I/OT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Line Regulation: 0.19 %
Load Regulation: 50 mV
Family: MCP1711
Function: LDO
Maximum Dropout Voltage @ Current: 0.72@50mA,1.4@150mA V
Junction to Case: 81(Typ) °C/W
Junction to Ambient: 166.67(Typ) °C/W
Dimension: 2.9 x 1.6 x 1.3(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1711T-18I/OT RoHS compliant?
Yes, MCP1711T-18I/OT is RoHS compliant.
What is the lead time for MCP1711T-18I/OT?
The standard lead time for MCP1711T-18I/OT is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Manufacturer Stock:
42,185 can ship
Minimum Order Quantity:
1000
20 Weeks can ship 3/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3079
3,000
$0.3005
6,000
$0.2987
9,000
$0.2980
12,000
$0.2953
15,000
$0.2946
27,000
$0.2937
51,000 +
$0.2921
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!