- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1711T-12I/OT
Microchip Technology
MCP1711T-12I/OT
LDO Regulator Pos 1.2V 0.15A 5-Pin SOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.2V 0.15A 5-Pin SOT-23 T/R
Search Keywords: MCP1711T12IOT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1711T-12I/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Line Regulation:0.19 %
-
Junction to Ambient:166.67(Typ) °C/W
-
Junction to Case:81(Typ) °C/W
-
Function:LDO
-
Load Regulation:50 mV
-
Accuracy:N/A
-
Dimension:2.9 x 1.6 x 1.3(Max) mm
-
Family:MCP1711
-
Maximum Dropout Voltage @ Current:1.23@50mA,1.93@150mA V
Product Guides
+
Frequently Asked Questions
Is MCP1711T-12I/OT RoHS compliant?
Yes, MCP1711T-12I/OT is RoHS compliant.
What is the lead time for MCP1711T-12I/OT?
The standard lead time for MCP1711T-12I/OT is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Manufacturer Stock:
22,800
can ship
Minimum Order Quantity:
1000
20 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1,000
$0.3079
3,000
$0.3005
6,000
$0.2987
9,000
$0.2980
12,000
$0.2953
15,000
$0.2946
27,000
$0.2937
51,000 +
$0.2921
Click for Quote
Log in
to unlock special pricing