- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1711T-12I/5X
MCP1711T-12I/5X
Microchip Technology
LDO Regulator Pos 1.2V 0.15A 4-Pin UQFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.2V 0.15A 4-Pin UQFN EP T/R
Search Keywords: MCP1711T12I5X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1711T-12I/5X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:1 x 1 x 0.6(Max) mm
-
Maximum Dropout Voltage @ Current:1.23@50mA,1.93@150mA V
-
Function:LDO
-
Accuracy:N/A
-
Line Regulation:0.19 %
-
Family:MCP1711
-
Junction to Ambient:181.82(Typ) °C/W
-
Load Regulation:50 mV
-
Junction to Case:15(Typ) °C/W
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
750
$0.5400
1,500
$0.4050
2,250
$0.3780
3,000 +
$0.3704
Click for Quote
Log in
to unlock special pricing