Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1703T-5002E/MC

LDO Regulator Pos 5V 0.25A 8-Pin DFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 0.25A 8-Pin DFN EP T/R
Search Keywords: MCP1703T5002EMC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1703T-5002E/MC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3300
Accuracy: ±2 %
Family: MCP1703
Maximum Dropout Voltage @ Current: 0.65@250mA V
Junction to Ambient: 938358°C/W(Typ)
Dimension: 2 x 3 x 0.888356mmmm
Function: LDO8385
Junction to Case: 268359°C/W(Typ)
Load Regulation: 18361%(Typ)
Line Regulation: 0.18360%/V(Typ)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1703T-5002E/MC RoHS compliant?
Yes, MCP1703T-5002E/MC is RoHS compliant.
What is the lead time for MCP1703T-5002E/MC?
The standard lead time for MCP1703T-5002E/MC is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,400
Ships today, if you order in
Manufacturer Stock:
13,284 can ship
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
825
23 Weeks can ship 4/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$1.173
825
$1.170
1,650
$0.720
2,475
$0.570
3,300 +
$0.559
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!