Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1703T-5002E/MB

Fixed LDO Voltage Regulator - 2.7V to 16V - 330mV Dropout - 5Vout - 250mAout - SOT-89 - 4-Pin(3+Tab).

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Fixed LDO Voltage Regulator - 2.7V to 16V - 330mV Dropout - 5Vout - 250mAout - SOT-89 - 4-Pin(3+Tab).
Search Keywords: MCP1703T5002EMB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1703T-5002E/MB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Junction to Ambient: 153.3(Typ) °C/W
Dimension: 4.6(Max) x 2.6(Max) x 1.6(Max) mm
Maximum Dropout Voltage @ Current: 0.65@250mA V
Junction to Case: 100(Typ) °C/W
Accuracy: ±2 %
Function: LDO
Family: MCP1703
Line Regulation: 0.1(Typ) %/V
Load Regulation: 1(Typ) %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is MCP1703T-5002E/MB RoHS compliant?
Yes, MCP1703T-5002E/MB is RoHS compliant.
What is the lead time for MCP1703T-5002E/MB?
The standard lead time for MCP1703T-5002E/MB is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
500
25 Weeks can ship 5/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.618
1,000
$0.546
3,000
$0.545
5,000
$0.544
8,000
$0.542
10,000
$0.541
15,000
$0.540
25,000 +
$0.538
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!