Available Replacements
Alternative Packaging
MCP1703-5002E/DB MCP1703-5002E/DB Microchip Technology
MCP1703-5002E/DB

Microchip Technology

In Stock: 624

Minimum Order: 78

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1703T-5002E/DB

LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-223 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: MCP1703T5002EDB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1703T-5002E/DB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Dimension: 6.5 x 3.5 x 1.6 mm
Family: MCP1703
Function: LDO
Junction to Case: 15(Typ) °C/W
Maximum Dropout Voltage @ Current: 0.65@250mA V
Line Regulation: 0.1(Typ) %/V
Junction to Ambient: 62(Typ) °C/W
Accuracy: ±2 %
Load Regulation: 1(Typ) %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is MCP1703T-5002E/DB RoHS compliant?
Yes, MCP1703T-5002E/DB is RoHS compliant.
What is the lead time for MCP1703T-5002E/DB?
The standard lead time for MCP1703T-5002E/DB is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,070
Ships today, if you order in
Minimum Order Quantity:
500
23 Weeks can ship 4/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.630
1,000
$0.622
4,000
$0.582
8,000
$0.568
12,000
$0.561
16,000
$0.560
28,000 +
$0.554
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!