- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1703T-4002E/MB
Microchip Technology
MCP1703T-4002E/MB
LDO Regulator Pos 4V 0.25A 4-Pin(3+Tab) SOT-89 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 4V 0.25A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: MCP1703T4002EMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1703T-4002E/MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Line Regulation:0.1(Typ) %/V
-
Dimension:4.6(Max) x 2.6(Max) x 1.6(Max) mm
-
Family:MCP1703
-
Accuracy:±2 %
-
Function:LDO
-
Load Regulation:1(Typ) %
-
Junction to Case:100(Typ) °C/W
-
Maximum Dropout Voltage @ Current:0.725@250mA V
-
Junction to Ambient:153.3(Typ) °C/W
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is MCP1703T-4002E/MB RoHS compliant?
Yes, MCP1703T-4002E/MB is RoHS compliant.
What is the lead time for MCP1703T-4002E/MB?
The standard lead time for MCP1703T-4002E/MB is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,000
$0.5135
3,000
$0.4810
5,000
$0.4798
8,000
$0.4691
10,000
$0.4680
15,000
$0.4634
25,000 +
$0.4623
Click for Quote
Log in
to unlock special pricing