Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1703T-3002E/MC

LDO Regulator Pos 3V 0.25A 8-Pin DFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3V 0.25A 8-Pin DFN EP T/R
Search Keywords: MCP1703T3002EMC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1703T-3002E/MC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3300
Junction to Case: 268359°C/W(Typ)
Dimension: 2 x 3 x 0.888356mmmm
Function: LDO8385
Load Regulation: 18361%(Typ)
Family: MCP1703
Line Regulation: 0.18360%/V(Typ)
Accuracy: ±2 %
Maximum Dropout Voltage @ Current: 0.975@250mA V
Junction to Ambient: 938358°C/W(Typ)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1703T-3002E/MC RoHS compliant?
Yes, MCP1703T-3002E/MC is RoHS compliant.
What is the lead time for MCP1703T-3002E/MC?
The standard lead time for MCP1703T-3002E/MC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
29,730 can ship
MOQ for out of Stock Qty:
825
9 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
825
$1.170
1,650
$0.720
2,475
$0.570
3,300 +
$0.559
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!