Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1703T-3002E/MB

LDO Regulator Pos 3V 0.25A 4-Pin(3+Tab) SOT-89 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3V 0.25A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: MCP1703T3002EMB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1703T-3002E/MB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Load Regulation: 1(Typ) %
Accuracy: ±2 %
Line Regulation: 0.1(Typ) %/V
Function: LDO
Junction to Case: 100(Typ) °C/W
Family: MCP1703
Dimension: 4.6(Max) x 2.6(Max) x 1.6(Max) mm
Maximum Dropout Voltage @ Current: 0.975@250mA V
Junction to Ambient: 153.3(Typ) °C/W
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1703T-3002E/MB RoHS compliant?
Yes, MCP1703T-3002E/MB is RoHS compliant.
What is the lead time for MCP1703T-3002E/MB?
The standard lead time for MCP1703T-3002E/MB is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Manufacturer Stock:
14,000 can ship
Minimum Order Quantity:
500
8 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4707
1,000
$0.4676
3,000
$0.4536
5,000
$0.4525
8,000
$0.4485
10,000
$0.4473
15,000
$0.4460
25,000 +
$0.4436
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!