Image is representational - see mfr. specs

MCP1703T-2802E/MB

Microchip Technology

LDO Regulator Pos 2.8V 0.25A 4-Pin(3+Tab) SOT-89 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 2.8V 0.25A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: MCP1703T2802EMB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1703T-2802E/MB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Junction to Case:
    1008359°C/W(Typ)
  • Function:
    LDO8385
  • Junction to Ambient:
    153.38358°C/W(Typ)
  • Family:
    MCP1703
  • Maximum Dropout Voltage @ Current:
    0.975@250mA V
  • Dimension:
    4.5 x 2.5 x 1.58356mmmm
  • Load Regulation:
    18361%(Typ)
  • Accuracy:
    ±2 %
  • Line Regulation:
    0.18360%/V(Typ)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks can ship 7/3/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.5135
3,000
$0.4810
5,000
$0.4798
8,000
$0.4691
10,000
$0.4680
15,000
$0.4634
25,000 +
$0.4623
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!