Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1703T-1802E/MC

LDO Regulator Pos 1.8V 0.25A 8-Pin DFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.8V 0.25A 8-Pin DFN EP T/R
Search Keywords: MCP1703T1802EMC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1703T-1802E/MC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3300
  • Junction to Ambient:
    938358°C/W(Typ)
  • Accuracy:
    ±2 %
  • Line Regulation:
    0.18360%/V(Typ)
  • Dimension:
    2 x 3 x 0.888356mmmm
  • Junction to Case:
    268359°C/W(Typ)
  • Maximum Dropout Voltage @ Current:
    N/A
  • Family:
    MCP1703
  • Function:
    LDO8385
  • Load Regulation:
    18361%(Typ)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1703T-1802E/MC RoHS compliant?
Yes, MCP1703T-1802E/MC is RoHS compliant.
What is the lead time for MCP1703T-1802E/MC?
The standard lead time for MCP1703T-1802E/MC is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19,800 can ship
MOQ for out of Stock Qty:
825
4 Weeks can ship 9/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
825
$1.170
1,650
$0.720
2,475
$0.570
3,300 +
$0.559
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!