Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1703T-1802E/MB

LDO Regulator Pos 1.8V 0.25A 4-Pin(3+Tab) SOT-89 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.8V 0.25A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: MCP1703T1802EMB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1703T-1802E/MB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Load Regulation: 18361%(Typ)
Line Regulation: 0.18360%/V(Typ)
Junction to Case: 1008359°C/W(Typ)
Dimension: 4.5 x 2.5 x 1.58356mmmm
Junction to Ambient: 153.38358°C/W(Typ)
Accuracy: ±2 %
Function: LDO8385
Family: MCP1703
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1703T-1802E/MB RoHS compliant?
Yes, MCP1703T-1802E/MB is RoHS compliant.
What is the lead time for MCP1703T-1802E/MB?
The standard lead time for MCP1703T-1802E/MB is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30,470 can ship
Minimum Order Quantity:
500
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5616
1,000
$0.5541
3,000
$0.5190
5,000
$0.5177
8,000
$0.5062
10,000
$0.5049
15,000
$0.5000
25,000 +
$0.4940
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!