- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1703T-1802E/CB
Microchip Technology
MCP1703T-1802E/CB
LDO Regulator Pos 1.8V 0.25A 3-Pin SOT-23A T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.8V 0.25A 3-Pin SOT-23A T/R
Search Keywords: MCP1703T1802ECB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1703T-1802E/CB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Dropout Voltage @ Current:N/A
-
Dimension:3.1(Max) x 1.8(Max) x 1.3(Max) mm
-
Line Regulation:0.1(Typ) %/V
-
Accuracy:±2 %
-
Junction to Ambient:336(Typ) °C/W
-
Load Regulation:1(Typ) %
-
Family:MCP1703
-
Function:LDO
-
Junction to Case:110(Typ) °C/W
Product Guides
+
Frequently Asked Questions
Is MCP1703T-1802E/CB RoHS compliant?
Yes, MCP1703T-1802E/CB is RoHS compliant.
What is the lead time for MCP1703T-1802E/CB?
The standard lead time for MCP1703T-1802E/CB is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
500
8 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
500
$0.4707
1,000
$0.4676
3,000
$0.4536
6,000
$0.4525
9,000
$0.4485
12,000
$0.4473
15,000
$0.4460
27,000 +
$0.4436
Click for Quote
Log in
to unlock special pricing