- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1703T-1502E/CB
Microchip Technology
MCP1703T-1502E/CB
LDO Regulator Pos 1.5V 0.25A 3-Pin SOT-23A T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP1703T-1502E/CB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Line Regulation: | 0.18360%/V(Typ) |
| Dimension: | 3.18356mm(Max) x 1.8(Max) x 1.3(Max)mm |
| Junction to Ambient: | 3368358°C/W(Typ) |
| Load Regulation: | 18361%(Typ) |
| Function: | LDO8385 |
| Accuracy: | ±2 % |
| Family: | MCP1703 |
| Junction to Case: | 1108359°C/W(Typ) |