- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1703T-1202E/DB
MCP1703T-1202E/DB
Microchip Technology
LDO Regulator Pos 1.2V 0.25A 4-Pin(3+Tab) SOT-223 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.2V 0.25A 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: MCP1703T1202EDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1703T-1202E/DB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Dimension:6.5 x 3.5 x 1.68356mmmm
-
Line Regulation:0.18360%/V(Typ)
-
Function:LDO8385
-
Maximum Dropout Voltage @ Current:N/A
-
Junction to Case:158359°C/W(Typ)
-
Load Regulation:18361%(Typ)
-
Junction to Ambient:628358°C/W(Typ)
-
Accuracy:±2 %
-
Family:MCP1703
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1,000
$1.508
2,000
$0.928
3,000
$0.735
4,000 +
$0.720
Click for Quote
Log in
to unlock special pricing
Alternative Packaging