- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1703AT-5002E/CB
MCP1703AT-5002E/CB
Microchip Technology
Fixed LDO Voltage Regulator - 2.7V to 16V - 330mV Dropout - 5Vout - 250mAout - SOT-23A - 3-Pin.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fixed LDO Voltage Regulator - 2.7V to 16V - 330mV Dropout - 5Vout - 250mAout - SOT-23A - 3-Pin.
Search Keywords: MCP1703AT5002ECB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1703AT-5002E/CB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:MCP1703A
-
Dimension:3.1(Max) x 1.8(Max) x 1.3(Max) mm
-
Load Regulation:1(Typ) %
-
Line Regulation:0.1(Typ) %/V
-
Junction to Ambient:336 °C/W
-
Junction to Case:110 °C/W
-
Maximum Dropout Voltage @ Current:0.65@250mA V
-
Accuracy:±2 %
-
Function:LDO
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100
Can Ship immediately
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
500
6 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
500
$0.4707
1,000
$0.4676
3,000
$0.4536
6,000
$0.4525
9,000
$0.4485
12,000
$0.4473
15,000
$0.4460
27,000 +
$0.4436
Click for Quote
Log in
to unlock special pricing