Available Replacements
Alternative Packaging
MCP1703A-3302E/DB MCP1703A-3302E/DB Microchip Technology
MCP1703A-3302E/DB

Microchip Technology

In Stock: 546

Minimum Order: 78

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1703AT-3302E/DB

LDO Regulator Pos 3.3V 0.25A Automotive 4-Pin(3+Tab) SOT-223 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.3V 0.25A Automotive 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: MCP1703AT3302EDB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1703AT-3302E/DB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Maximum Dropout Voltage @ Current: 0.725@250mA V
Function: LDO
Dimension: 6.5 x 3.5 x 1.6 mm
Family: MCP1703A
Line Regulation: 0.1(Typ) %/V
Junction to Case: 15 °C/W
Load Regulation: 1(Typ) %
Accuracy: ±2 %
Junction to Ambient: 62 °C/W
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1703AT-3302E/DB RoHS compliant?
Yes, MCP1703AT-3302E/DB is RoHS compliant.
What is the lead time for MCP1703AT-3302E/DB?
The standard lead time for MCP1703AT-3302E/DB is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,500
Ships today, if you order in
Manufacturer Stock:
216,075 can ship
Minimum Order Quantity:
500
6 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5281
1,000
$0.5246
4,000
$0.5089
8,000
$0.5032
12,000
$0.5004
16,000
$0.4991
28,000 +
$0.4977
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!