- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1703AT-3002E/MC
MCP1703AT-3002E/MC
Microchip Technology
LDO Regulator Pos 3V 0.25A Automotive 8-Pin DFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3V 0.25A Automotive 8-Pin DFN EP T/R
Search Keywords: MCP1703AT3002EMC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1703AT-3002E/MC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3300 -
Accuracy:±2 %
-
Load Regulation:18361%(Typ)
-
Line Regulation:0.18360%/V(Typ)
-
Dimension:2 x 3 x 0.888356mmmm
-
Junction to Case:13.48359°C/W(Typ)
-
Family:MCP1703A
-
Maximum Dropout Voltage @ Current:0.975@250mA V
-
Junction to Ambient:708358°C/W(Typ)
-
Function:LDO8385
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
825
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$0.3520
825
$0.3200
1,650
$0.2400
2,475
$0.2240
3,300 +
$0.2195
Click for Quote
Log in
to unlock special pricing