Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1703AT-3002E/CB

LDO Regulator Pos 3V 0.25A Automotive 3-Pin SOT-23A T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3V 0.25A Automotive 3-Pin SOT-23A T/R
Search Keywords: MCP1703AT3002ECB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1703AT-3002E/CB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Function:
    LDO8385
  • Dimension:
    3.18356mm(Max) x 1.8(Max) x 1.3(Max)mm
  • Load Regulation:
    18361%(Typ)
  • Maximum Dropout Voltage @ Current:
    0.975@250mA V
  • Line Regulation:
    0.18360%/V(Typ)
  • Junction to Ambient:
    3368358°C/W(Typ)
  • Family:
    MCP1703A
  • Junction to Case:
    1108359°C/W(Typ)
  • Accuracy:
    ±2 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1703AT-3002E/CB RoHS compliant?
Yes, MCP1703AT-3002E/CB is RoHS compliant.
What is the lead time for MCP1703AT-3002E/CB?
The standard lead time for MCP1703AT-3002E/CB is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
500
13 Weeks can ship 12/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.682
1,000
$0.663
3,000
$0.658
6,000
$0.657
9,000
$0.655
12,000
$0.654
15,000
$0.652
27,000 +
$0.650
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!