- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1703AT-2802E/CB
Microchip Technology
MCP1703AT-2802E/CB
LDO Regulator Pos 2.8V 0.25A Automotive 3-Pin SOT-23A T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2.8V 0.25A Automotive 3-Pin SOT-23A T/R
Search Keywords: MCP1703AT2802ECB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1703AT-2802E/CB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:3.1(Max) x 1.8(Max) x 1.3(Max) mm
-
Family:MCP1703A
-
Function:LDO
-
Line Regulation:0.1(Typ) %/V
-
Load Regulation:1(Typ) %
-
Accuracy:±2 %
-
Junction to Case:110 °C/W
-
Junction to Ambient:336 °C/W
-
Maximum Dropout Voltage @ Current:0.975@250mA V
Product Guides
+
Frequently Asked Questions
Is MCP1703AT-2802E/CB RoHS compliant?
Yes, MCP1703AT-2802E/CB is RoHS compliant.
What is the lead time for MCP1703AT-2802E/CB?
The standard lead time for MCP1703AT-2802E/CB is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,490
can ship
MOQ for out of Stock Qty:
750
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
750
$1.248
1,500
$0.768
2,250
$0.608
3,000 +
$0.596
Click for Quote
Log in
to unlock special pricing