Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1703AT-2052E/CB

The MCP1703AT-2052E/CB is a low quiescent current (LDO) linear regulator with a fixed output voltage of 2.05V and a maximum ou ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The MCP1703AT-2052E/CB is a low quiescent current (LDO) linear regulator with a fixed output voltage of 2.05V and a maximum output current of 200 mA.
Search Keywords: MCP1703AT2052ECB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1703AT-2052E/CB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Load Regulation: 1(Typ) %
Junction to Case: 110(Typ) °C/W
Dimension: 3.1(Max) x 1.8(Max) x 1.3(Max) mm
Accuracy: ±2 %
Function: LDO
Junction to Ambient: 336(Typ) °C/W
Line Regulation: 0.1(Typ) %
Family: MCP1703A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1703AT-2052E/CB RoHS compliant?
Yes, MCP1703AT-2052E/CB is RoHS compliant.
What is the lead time for MCP1703AT-2052E/CB?
The standard lead time for MCP1703AT-2052E/CB is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,000   can ship 11/16/26
Minimum Order Quantity:
500
10 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5616
1,000
$0.5541
3,000
$0.5190
6,000
$0.5177
9,000
$0.5062
12,000
$0.5049
15,000
$0.5000
27,000 +
$0.4940
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!