Available Replacements
Alternative Packaging
MCP1703A-1502E/DB MCP1703A-1502E/DB Microchip Technology
MCP1703A-1502E/DB

Microchip Technology

In Stock: 0

Minimum Order: 78

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1703AT-1502E/DB

LDO Regulator Pos 1.5V 0.23A Automotive 4-Pin(3+Tab) SOT-223 T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.5V 0.23A Automotive 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: MCP1703AT1502EDB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1703AT-1502E/DB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Line Regulation:
    0.18360%/V(Typ)
  • Function:
    LDO8385
  • Dimension:
    6.5 x 3.5 x 1.68356mmmm
  • Junction to Ambient:
    628358°C/W(Typ)
  • Load Regulation:
    18361%(Typ)
  • Junction to Case:
    158359°C/W(Typ)
  • Accuracy:
    ±2 %
  • Maximum Dropout Voltage @ Current:
    N/A
  • Family:
    MCP1703A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1703AT-1502E/DB RoHS compliant?
Yes, MCP1703AT-1502E/DB is RoHS compliant.
What is the lead time for MCP1703AT-1502E/DB?
The standard lead time for MCP1703AT-1502E/DB is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,000 can ship
MOQ for out of Stock Qty:
1000
12 Weeks can ship 12/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3200
2,000
$0.2400
3,000
$0.2240
4,000 +
$0.2195
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!