Available Replacements
Alternative Packaging

Microchip Technology Authorized Distributor

MCP1703A-5002E/DBVAO

LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-223

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-223
Search Keywords: MCP1703A5002EDBVAO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1703A-5002E/DBVAO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    78
  • Junction to Ambient:
    628358°C/W(Typ)
  • Family:
    MCP1703A
  • Accuracy:
    ±2 %
  • Dimension:
    6.5 x 3.5 x 1.68356mmmm
  • Maximum Dropout Voltage @ Current:
    0.65@250mA V
  • Junction to Case:
    158359°C/W(Typ)
  • Function:
    LDO8385
  • Line Regulation:
    0.18360%/V(Typ)
  • Load Regulation:
    18361%(Typ)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1703A-5002E/DBVAO RoHS compliant?
Yes, MCP1703A-5002E/DBVAO is RoHS compliant.
What is the lead time for MCP1703A-5002E/DBVAO?
The standard lead time for MCP1703A-5002E/DBVAO is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17,344 can ship
Minimum Order Quantity:
78
Order Increment:
78
4 Weeks can ship 9/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
78
$0.2537
546
$0.2429
2,574
$0.2297
5,070
$0.2179
7,566
$0.2152
25,038
$0.2099
50,076 +
$0.2073
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!