Available Replacements
Alternative Packaging
MCP1703AT-3002E/DB MCP1703AT-3002E/DB Microchip Technology
MCP1703AT-3002E/DB

Microchip Technology

In Stock: 0

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1703A-3002E/DB

LDO Regulator Pos 3V 0.25A Automotive 4-Pin(3+Tab) SOT-223 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3V 0.25A Automotive 4-Pin(3+Tab) SOT-223 Tube
Search Keywords: MCP1703A3002EDB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1703A-3002E/DB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 78
Load Regulation: 1(Typ) %
Function: LDO
Accuracy: ±2 %
Junction to Ambient: 62 °C/W
Line Regulation: 0.1(Typ) %/V
Family: MCP1703A
Dimension: 6.5 x 3.5 x 1.6 mm
Maximum Dropout Voltage @ Current: 0.975@250mA V
Junction to Case: 15 °C/W
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1703A-3002E/DB RoHS compliant?
Yes, MCP1703A-3002E/DB is RoHS compliant.
What is the lead time for MCP1703A-3002E/DB?
The standard lead time for MCP1703A-3002E/DB is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
26,862 can ship
Minimum Order Quantity:
78
Order Increment:
78
25 Weeks can ship 5/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
78
$0.687
312
$0.630
546
$0.622
1,014
$0.620
2,574
$0.582
5,070
$0.581
7,566
$0.568
10,062 +
$0.566
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!