- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1703A-1502E/DB
MCP1703A-1502E/DB
Microchip Technology
LDO Regulator Pos 1.5V 0.23A Automotive 4-Pin(3+Tab) SOT-223 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 1.5V 0.23A Automotive 4-Pin(3+Tab) SOT-223 Tube
Search Keywords: MCP1703A1502EDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1703A-1502E/DB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
78 -
Load Regulation:18361%(Typ)
-
Junction to Case:158359°C/W(Typ)
-
Junction to Ambient:628358°C/W(Typ)
-
Accuracy:±2 %
-
Maximum Dropout Voltage @ Current:N/A
-
Family:MCP1703A
-
Line Regulation:0.18360%/V(Typ)
-
Function:LDO8385
-
Dimension:6.5 x 3.5 x 1.68356mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
Minimum Order Quantity:
78
Order Increment:
78
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$0.7557
78
$0.6870
312
$0.6300
546
$0.6220
1,014
$0.6200
2,574
$0.5820
5,070
$0.5810
7,566
$0.5680
10,062 +
$0.5660
Click for Quote
Log in
to unlock special pricing