- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1703A-1202E/DB
Microchip Technology
MCP1703A-1202E/DB
LDO Regulator Pos 1.2V 0.23A Automotive 4-Pin(3+Tab) SOT-223 Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 1.2V 0.23A Automotive 4-Pin(3+Tab) SOT-223 Tube
Search Keywords: MCP1703A1202EDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1703A-1202E/DB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
78 -
Junction to Ambient:62 °C/W
-
Function:LDO
-
Maximum Dropout Voltage @ Current:N/A
-
Accuracy:±2 %
-
Line Regulation:0.1(Typ) %/V
-
Junction to Case:15 °C/W
-
Load Regulation:1(Typ) %
-
Family:MCP1703A
-
Dimension:6.5 x 3.5 x 1.6 mm
Product Guides
+
Frequently Asked Questions
Is MCP1703A-1202E/DB RoHS compliant?
Yes, MCP1703A-1202E/DB is RoHS compliant.
What is the lead time for MCP1703A-1202E/DB?
The standard lead time for MCP1703A-1202E/DB is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
36,579
can ship
Minimum Order Quantity:
78
Order Increment:
78
4 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
78
$0.687
312
$0.630
546
$0.622
1,014
$0.620
2,574
$0.582
5,070
$0.581
7,566
$0.568
10,062 +
$0.566
Click for Quote
Log in
to unlock special pricing