- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1703-5002E/DB
Microchip Technology
MCP1703-5002E/DB
Fixed LDO Voltage Regulator - 2.7V to 16V - 330mV Dropout - 5Vout - 250mAout - SOT-223 - 4-Pin(3+Tab).
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1703-5002E/DB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
78 -
Junction to Case:15(Typ) °C/W
-
Dimension:6.5 x 3.5 x 1.6 mm
-
Family:MCP1703
-
Accuracy:±2 %
-
Load Regulation:1(Typ) %
-
Maximum Dropout Voltage @ Current:0.65@250mA V
-
Line Regulation:0.1(Typ) %/V
-
Function:LDO
-
Junction to Ambient:62(Typ) °C/W