- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1703-1502E/DB
Microchip Technology
MCP1703-1502E/DB
LDO Regulator Pos 1.5V 0.25A 4-Pin(3+Tab) SOT-223 Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP1703-1502E/DB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
78 |
| Dimension: | 6.5 x 3.5 x 1.6 mm |
| Family: | MCP1703 |
| Function: | LDO |
| Line Regulation: | 0.1(Typ) %/V |
| Junction to Ambient: | 62(Typ) °C/W |
| Junction to Case: | 15(Typ) °C/W |
| Load Regulation: | 1(Typ) % |
| Accuracy: | ±2 % |