- Home ›
- All Products›
- MCP1702T-5102E/CB
Microchip Technology
MCP1702T-5102E/CB
Low Iq 250mA LDO, Vin 13.2V max, Vout=5.1V
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Low Iq 250mA LDO, Vin 13.2V max, Vout=5.1V
Search Keywords: MCP1702T5102ECB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1702T-5102E/CB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is MCP1702T-5102E/CB RoHS compliant?
Yes, MCP1702T-5102E/CB is RoHS compliant.
What is the lead time for MCP1702T-5102E/CB?
The standard lead time for MCP1702T-5102E/CB is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
6 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
750
$0.9360
1,500
$0.5760
2,250
$0.4560
3,000 +
$0.4469
Click for Quote
Log in
to unlock special pricing