- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1702T-5002E/MB
Microchip Technology
MCP1702T-5002E/MB
Fixed LDO Voltage Regulator - 2.7V to 13.2V - 330mV Dropout - 5Vout - 250mAout - SOT-89-3 - 4-Pin(3+Tab).
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP1702T-5002E/MB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Line Regulation: | 0.1(Typ) %/V |
| Dimension: | 4.6(Max) x 2.29(Max) x 1.6(Max) mm |
| Maximum Dropout Voltage @ Current: | 0.65@250mA V |
| Function: | LDO |
| Family: | MCP1702 |
| Accuracy: | ±2 % |
| Junction to Ambient: | 153.3(Typ) °C/W |
| Junction to Case: | 100(Typ) °C/W |
| Load Regulation: | 1(Typ) % |