- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1702T-4002E/MB
Microchip Technology
MCP1702T-4002E/MB
LDO Regulator Pos 4V 0.25A Automotive 4-Pin(3+Tab) SOT-89 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP1702T-4002E/MB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Maximum Dropout Voltage @ Current: | 0.725@250mA V |
| Accuracy: | ±2 % |
| Family: | MCP1702 |
| Junction to Case: | 1008359°C/W(Typ) |
| Function: | LDO8385 |
| Line Regulation: | 0.18360%/V(Typ) |
| Dimension: | 4.5 x 2.5 x 1.58356mmmm |
| Junction to Ambient: | 153.38358°C/W(Typ) |
| Load Regulation: | 18361%(Typ) |