- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1702T-3602E/MB
Microchip Technology
MCP1702T-3602E/MB
LDO Regulator Pos 3.6V 0.25A Automotive 4-Pin(3+Tab) SOT-89 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1702T-3602E/MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Junction to Case:1008359°C/W(Typ)
-
Line Regulation:0.18360%/V(Typ)
-
Function:LDO8385
-
Dimension:4.5 x 2.5 x 1.58356mmmm
-
Maximum Dropout Voltage @ Current:0.725@250mA V
-
Family:MCP1702
-
Accuracy:±2 %
-
Load Regulation:18361%(Typ)
-
Junction to Ambient:153.38358°C/W(Typ)