Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1702T-3302E/MB

Fixed LDO Voltage Regulator - 2.7 V to 13.2 V - 525 mV Dropout - 3.3 V - 250 mA out - SOT-89-3.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Fixed LDO Voltage Regulator - 2.7 V to 13.2 V - 525 mV Dropout - 3.3 V - 250 mA out - SOT-89-3.
Search Keywords: MCP1702T3302EMB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1702T-3302E/MB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Junction to Ambient: 153.3(Typ) °C/W
Family: MCP1702
Accuracy: ±2 %
Function: LDO
Line Regulation: 0.1(Typ) %
Dimension: 4.5 x 2.5 x 1.5 mm
Load Regulation: 1(Typ) %
Junction to Case: 100(Typ) °C/W
Maximum Dropout Voltage @ Current: 0.725@250mA V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1702T-3302E/MB RoHS compliant?
Yes, MCP1702T-3302E/MB is RoHS compliant.
What is the lead time for MCP1702T-3302E/MB?
The standard lead time for MCP1702T-3302E/MB is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
25 Weeks can ship 5/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4730
3,000
$0.4430
5,000
$0.4419
8,000
$0.4321
10,000
$0.4310
15,000
$0.4268
25,000 +
$0.4258
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!