Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1702T-2802E/MB

LDO Regulator Pos 2.8V 0.25A Automotive 4-Pin(3+Tab) SOT-89 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 2.8V 0.25A Automotive 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: MCP1702T2802EMB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1702T-2802E/MB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Family: MCP1702
Maximum Dropout Voltage @ Current: 0.975@250mA V
Function: LDO
Accuracy: ±2 %
Line Regulation: 0.1(Typ) %
Dimension: 4.5 x 2.5 x 1.5 mm
Junction to Case: 100(Typ) °C/W
Junction to Ambient: 153.3(Typ) °C/W
Load Regulation: 1(Typ) %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1702T-2802E/MB RoHS compliant?
Yes, MCP1702T-2802E/MB is RoHS compliant.
What is the lead time for MCP1702T-2802E/MB?
The standard lead time for MCP1702T-2802E/MB is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Manufacturer Stock:
10,165 can ship
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3992
3,000
$0.3872
5,000
$0.3862
8,000
$0.3828
10,000
$0.3819
15,000
$0.3807
25,000 +
$0.3798
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!