- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1702T-2802E/CB
Microchip Technology
MCP1702T-2802E/CB
250 mA - Low Quiescent Current LDO Regulator - 2.8V - 2.0% Tolerance - SOT-23A Package - Extended Temperature
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1702T-2802E/CB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Junction to Case:110(Typ) °C/W
-
Accuracy:±2 %
-
Load Regulation:1(Typ) %
-
Dimension:3.1(Max) x 1.8(Max) x 1.3(Max) mm
-
Maximum Dropout Voltage @ Current:0.975@250mA V
-
Junction to Ambient:336(Typ) °C/W
-
Function:LDO
-
Family:MCP1702
-
Line Regulation:0.1(Typ) %/V