- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1702T-2502E/CB
Microchip Technology
MCP1702T-2502E/CB
Fixed LDO Voltage Regulator - 2.7 V to 13.2 V - 750 mV Dropout - 2.5 V - 250 mA out - SOT-23A-3 - 3-Pin.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fixed LDO Voltage Regulator - 2.7 V to 13.2 V - 750 mV Dropout - 2.5 V - 250 mA out - SOT-23A-3 - 3-Pin.
Search Keywords: MCP1702T2502ECB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1702T-2502E/CB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Function:LDO
-
Family:MCP1702
-
Line Regulation:0.1(Typ) %/V
-
Accuracy:±2 %
-
Load Regulation:1(Typ) %
-
Dimension:3.1(Max) x 1.8(Max) x 1.3(Max) mm
-
Junction to Ambient:336(Typ) °C/W
-
Junction to Case:110(Typ) °C/W
-
Maximum Dropout Voltage @ Current:1.1@250mA V
Product Guides
+
Frequently Asked Questions
Is MCP1702T-2502E/CB RoHS compliant?
Yes, MCP1702T-2502E/CB is RoHS compliant.
What is the lead time for MCP1702T-2502E/CB?
The standard lead time for MCP1702T-2502E/CB is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Manufacturer Stock:
57,652
can ship
Minimum Order Quantity:
500
6 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
500
$0.4018
1,000
$0.3992
3,000
$0.3872
6,000
$0.3862
9,000
$0.3828
12,000
$0.3819
15,000
$0.3807
27,000 +
$0.3798
Click for Quote
Log in
to unlock special pricing