- Home ›
- All Products›
- MCP1702T-2302E/CB
Microchip Technology
MCP1702T-2302E/CB
Low Iq 250mA LDO, Vin 13.2V max, Vout=2.3V
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Low Iq 250mA LDO, Vin 13.2V max, Vout=2.3V
Search Keywords: MCP1702T2302ECB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1702T-2302E/CB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is MCP1702T-2302E/CB RoHS compliant?
Yes, MCP1702T-2302E/CB is RoHS compliant.
What is the lead time for MCP1702T-2302E/CB?
The standard lead time for MCP1702T-2302E/CB is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17,975
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
4 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
3,000
$0.1622
6,000
$0.1579
9,000
$0.1519
12,000
$0.1515
27,000
$0.1481
51,000
$0.1463
102,000 +
$0.1446
Click for Quote
Log in
to unlock special pricing