- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1702T-1502E/CB
MCP1702T-1502E/CB
Microchip Technology
LDO Regulator Pos 1.5V 0.25A Automotive 3-Pin SOT-23A T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.5V 0.25A Automotive 3-Pin SOT-23A T/R
Search Keywords: MCP1702T1502ECB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1702T-1502E/CB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Accuracy:±2 %
-
Load Regulation:1(Typ) %
-
Family:MCP1702
-
Line Regulation:0.1(Typ) %/V
-
Dimension:3.1(Max) x 1.8(Max) x 1.3(Max) mm
-
Function:LDO
-
Junction to Case:110(Typ) °C/W
-
Junction to Ambient:336(Typ) °C/W
-
Maximum Dropout Voltage @ Current:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
750
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1.0010
750
$0.9100
1,500
$0.5600
2,250
$0.4433
3,000 +
$0.4345
Click for Quote
Log in
to unlock special pricing