- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1702T-1202E/MB
Microchip Technology
MCP1702T-1202E/MB
LDO Regulator Pos 1.2V 0.25A Automotive 4-Pin(3+Tab) SOT-89 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.2V 0.25A Automotive 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: MCP1702T1202EMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1702T-1202E/MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Accuracy:±2 %
-
Family:MCP1702
-
Dimension:4.5 x 2.5 x 1.58356mmmm
-
Line Regulation:0.18360%/V(Typ)
-
Function:LDO8385
-
Junction to Ambient:153.38358°C/W(Typ)
-
Junction to Case:1008359°C/W(Typ)
-
Load Regulation:18361%(Typ)
-
Maximum Dropout Voltage @ Current:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is MCP1702T-1202E/MB RoHS compliant?
Yes, MCP1702T-1202E/MB is RoHS compliant.
What is the lead time for MCP1702T-1202E/MB?
The standard lead time for MCP1702T-1202E/MB is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Manufacturer Stock:
16,750
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$0.3992
3,000
$0.3872
5,000
$0.3862
8,000
$0.3828
10,000
$0.3819
15,000
$0.3807
25,000 +
$0.3798
Click for Quote
Log in
to unlock special pricing