Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1702-5002E/TO

LDO Regulator Pos 5V 0.25A Automotive 3-Pin TO-92 Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 0.25A Automotive 3-Pin TO-92 Bag
Search Keywords: MCP17025002ETO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1702-5002E/TO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Line Regulation:
    0.1(Typ) %/V
  • Junction to Ambient:
    131.9(Typ) °C/W
  • Junction to Case:
    66.3(Typ) °C/W
  • Dimension:
    4.71 x 3.62 x 4.62 mm
  • Maximum Dropout Voltage @ Current:
    0.65@250mA V
  • Load Regulation:
    1(Typ) %
  • Function:
    LDO
  • Accuracy:
    ±2 %
  • Family:
    MCP1702
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1702-5002E/TO RoHS compliant?
Yes, MCP1702-5002E/TO is RoHS compliant.
What is the lead time for MCP1702-5002E/TO?
The standard lead time for MCP1702-5002E/TO is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,556
Can Ship immediately
Minimum Order Quantity:
50
24 Weeks can ship 4/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5309
250
$0.4884
1,000
$0.4840
3,000
$0.4780
5,000
$0.4768
8,000
$0.4756
10,000
$0.4744
15,000 +
$0.4732
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!