- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1702-4002E/TO
Microchip Technology
MCP1702-4002E/TO
The MCP1702-4002E/TO is a CMOS low dropout (LDO) positive voltage regulator with a fixed 4.0V output and 250 mA current capabi ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP1702-4002E/TO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Function: | LDO |
| Dimension: | 5.21(Max) x 4.19(Max) x 5.33(Max) mm |
| Accuracy: | ±2 % |
| Family: | MCP1702 |
| Junction to Ambient: | 131.9(Typ) °C/W |
| Load Regulation: | 1(Typ) % |
| Junction to Case: | 66.3(Typ) °C/W |
| Line Regulation: | 0.1(Typ) %/V |
| Maximum Dropout Voltage @ Current: | 0.725@250mA V |