- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1702-2802E/TO
Microchip Technology
MCP1702-2802E/TO
LDO Regulator Pos 2.8V 0.25A Automotive 3-Pin TO-92 Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP1702-2802E/TO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Dimension: | 5.218356mm(Max) x 4.19(Max) x 5.33(Max)mm |
| Accuracy: | ±2 % |
| Junction to Case: | 66.38359°C/W(Typ) |
| Line Regulation: | 0.18360%/V(Typ) |
| Load Regulation: | 18361%(Typ) |
| Maximum Dropout Voltage @ Current: | 0.975@250mA V |
| Family: | MCP1702 |
| Function: | LDO8385 |
| Junction to Ambient: | 131.98358°C/W(Typ) |