- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1702-1802E/TO
MCP1702-1802E/TO
Microchip Technology
LDO Regulator Pos 1.8V 0.25A Automotive 3-Pin TO-92 Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
LDO Regulator Pos 1.8V 0.25A Automotive 3-Pin TO-92 Bag
Search Keywords: MCP17021802ETO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1702-1802E/TO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:5.218356mm(Max) x 4.19(Max) x 5.33(Max)mm
-
Family:MCP1702
-
Junction to Case:66.38359°C/W(Typ)
-
Function:LDO8385
-
Accuracy:±2 %
-
Junction to Ambient:131.98358°C/W(Typ)
-
Maximum Dropout Voltage @ Current:N/A
-
Load Regulation:18361%(Typ)
-
Line Regulation:0.18360%/V(Typ)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
Minimum Order Quantity:
50
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$0.5746
50
$0.5224
250
$0.5000
1,000
$0.4730
3,000
$0.4430
5,000
$0.4419
8,000
$0.4321
10,000
$0.4310
15,000 +
$0.4268
Click for Quote
Log in
to unlock special pricing