- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1702-1502E/TO
Microchip Technology
MCP1702-1502E/TO
LDO Regulator Pos 1.5V 0.25A Automotive 3-Pin TO-92 Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1702-1502E/TO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Dimension:5.21(Max) x 4.19(Max) x 5.33(Max) mm
-
Function:LDO
-
Maximum Dropout Voltage @ Current:N/A
-
Junction to Ambient:131.9(Typ) °C/W
-
Load Regulation:1(Typ) %
-
Family:MCP1702
-
Accuracy:±2 %
-
Line Regulation:0.1(Typ) %/V
-
Junction to Case:66.3(Typ) °C/W