- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1701AT-5002I/MB
Microchip Technology
MCP1701AT-5002I/MB
LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-89 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: MCP1701AT5002IMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1701AT-5002I/MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Function:LDO
-
Family:MCP1701A
-
Line Regulation:0.3 %/V
-
Accuracy:±2 %
-
Load Regulation:1.6 %
-
Dimension:4.6(Max) x 2.6(Max) x 1.6(Max) mm
-
Junction to Ambient:52(Typ) °C/W
-
Junction to Case:N/A
-
Maximum Dropout Voltage @ Current:0.6@200mA V
Product Guides
+
Frequently Asked Questions
Is MCP1701AT-5002I/MB RoHS compliant?
Yes, MCP1701AT-5002I/MB is RoHS compliant.
What is the lead time for MCP1701AT-5002I/MB?
The standard lead time for MCP1701AT-5002I/MB is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
20 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
500
$0.616
1,000
$0.608
3,000
$0.570
5,000
$0.568
8,000
$0.556
10,000
$0.554
15,000
$0.549
25,000 +
$0.542
Click for Quote
Log in
to unlock special pricing